



UKW1H0R1MDD1TA | |
|---|---|
DigiKey Part Number | UKW1H0R1MDD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1H0R1MDD1TA |
Description | CAP ALUM 0.1UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 0.1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1H0R1MDD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.2 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05457 | €218.28 |
| Unit Price without VAT: | €0.05457 |
|---|---|
| Unit Price with VAT: | €0.06548 |

