Upgrade




UKT1C102MPD | |
|---|---|
DigiKey Part Number | 493-16318-ND |
Manufacturer | |
Manufacturer Product Number | UKT1C102MPD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKT1C102MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 644 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVY1E102MPD | Nichicon | 0 | UVY1E102MPD-ND | €0.65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.63600 | €6.36 |
| 50 | €0.48460 | €24.23 |
| 100 | €0.43680 | €43.68 |
| 500 | €0.35462 | €177.31 |
| 1.800 | €0.31017 | €558.31 |
| 3.600 | €0.29176 | €1,050.34 |
| 5.400 | €0.28247 | €1,525.34 |
| 10.800 | €0.26876 | €2,902.61 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |


