



UKL2A0R1MDD1TD | |
|---|---|
DigiKey Part Number | 493-10600-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL2A0R1MDD1TD |
Description | CAP ALUM 0.1UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A0R1MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.1 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 4.2 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |

