Upgrade
Upgrade
Upgrade
Similar




UKL1H100KDDANATD | |
|---|---|
DigiKey Part Number | 493-16315-1-ND - Cut Tape (CT) 493-16315-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1H100KDDANATD |
Description | CAP ALUM 10UF 10% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1H100KDDANATD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 140 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H100SH | Panasonic Industry | 823 | P19607CT-ND | €0.31000 | Upgrade |
| EEU-EB1J100SH | Panasonic Industry | 0 | P19616CT-ND | €0.31000 | Upgrade |
| EEU-FC1H100LH | Panasonic Industry | 7.919 | P19650CT-ND | €0.34000 | Upgrade |
| TR3D107K010C0100 | Vishay Sprague | 249 | 718-1338-1-ND | €1.28000 | Similar |




