220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1A221MPD1TA

DigiKey Part Number
493-UKL1A221MPD1TACT-ND - Cut Tape (CT)
UKL1A221MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1A221MPD1TA
Description
CAP ALUM 220UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1A221MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
310 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
465 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR1E221MPD1TANichicon5.756493-6097-1-ND€0.28000MFR Recommended
UFW1E221MPD1TANichicon4.873493-UFW1E221MPD1TACT-ND€0.29000Upgrade
UHE1E221MPD1TANichicon2.554493-UHE1E221MPD1TACT-ND€0.51000Upgrade
UHV1E221MPD1TANichicon1.958493-UHV1E221MPD1TACT-ND€0.48000Upgrade
UHV1E221MPD1TDNichicon1.994493-UHV1E221MPD1TDCT-ND€0.60000Upgrade
In-Stock: 1.986
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.58000€0.58
10€0.36400€3.64
50€0.27140€13.57
100€0.24230€24.23
500€0.19202€96.01
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.17614€176.14
2.000€0.16295€325.90
3.000€0.15628€468.84
5.000€0.14885€744.25
7.000€0.14448€1,011.36
10.000€0.14026€1,402.60
Manufacturers Standard Package
Unit Price without VAT:€0.58000
Unit Price with VAT:€0.69600