Upgrade




UKA0J153MHD | |
|---|---|
DigiKey Part Number | 493-4596-ND |
Manufacturer | |
Manufacturer Product Number | UKA0J153MHD |
Description | CAP ALUM 15000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 15000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA0J153MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.01 A @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 2.3115 A @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ100ELL153MLP1S | Chemi-Con | 930 | 565-EKMQ100ELL153MLP1S-ND | €3.67000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €1.46353 | €439.06 |
| Unit Price without VAT: | €1.46353 |
|---|---|
| Unit Price with VAT: | €1.75624 |


