390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW2A391MHD6TN

DigiKey Part Number
493-14621-1-ND - Cut Tape (CT)
493-14621-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW2A391MHD6TN
Description
CAP ALUM 390UF 20% 100V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW2A391MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.215 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.43 A @ 100 kHz
Part Status
Active
Impedance
40 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.77000€2.77
10€1.85700€18.57
50€1.47840€73.92
100€1.35870€135.87
Tape & Box (TB)
QuantityUnit PriceExt Price
250€1.23104€307.76
500€1.15322€576.61
750€1.11395€835.46
1.250€1.07018€1,337.72
1.750€1.04446€1,827.80
2.500€1.01962€2,549.05
Manufacturers Standard Package
Unit Price without VAT:€2.77000
Unit Price with VAT:€3.32400