Parametric Equivalent




UHW2A391MHD6 | |
|---|---|
DigiKey Part Number | 493-17852-ND |
Manufacturer | |
Manufacturer Product Number | UHW2A391MHD6 |
Description | CAP ALUM 390UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW2A391MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.215 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.43 A @ 100 kHz |
Part Status Active | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN101ELL391ML25S | Chemi-Con | 153 | 565-4145-ND | €2.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.77000 | €2.77 |
| 10 | €1.85700 | €18.57 |
| 50 | €1.47840 | €73.92 |
| 400 | €1.17670 | €470.68 |
| 800 | €1.10808 | €886.46 |
| 1.200 | €1.07346 | €1,288.15 |
| 2.800 | €1.01222 | €2,834.22 |
| 5.200 | €0.97551 | €5,072.65 |
| Unit Price without VAT: | €2.77000 |
|---|---|
| Unit Price with VAT: | €3.32400 |


