560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1K561MHD6TN

DigiKey Part Number
493-14613-1-ND - Cut Tape (CT)
493-14613-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1K561MHD6TN
Description
CAP ALUM 560UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1K561MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.135 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.27 A @ 100 kHz
Part Status
Active
Impedance
47 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€2.69000€2.69
10€1.80300€18.03
50€1.43340€71.67
100€1.31680€131.68
Tape & Box (TB)
QuantityUnit PriceExt Price
250€1.19228€298.07
500€1.11634€558.17
750€1.07805€808.54
1.250€1.03535€1,294.19
1.750€1.01026€1,767.95
2.500€0.98603€2,465.07
Manufacturers Standard Package
Unit Price without VAT:€2.69000
Unit Price with VAT:€3.22800