



UHW1J222MHD | |
|---|---|
DigiKey Part Number | 493-14574-ND |
Manufacturer | |
Manufacturer Product Number | UHW1J222MHD |
Description | CAP ALUM 2200UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.895 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.86 A @ 100 kHz |
Part Status Active | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.46000 | €4.46 |
| 10 | €3.06900 | €30.69 |
| 50 | €2.49300 | €124.65 |
| 100 | €2.31180 | €231.18 |
| 500 | €2.00024 | €1,000.12 |
| 1.000 | €1.90231 | €1,902.31 |
| 2.500 | €1.79790 | €4,494.75 |
| Unit Price without VAT: | €4.46000 |
|---|---|
| Unit Price with VAT: | €5.35200 |

