



UHW1A182MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1A182MPD1TDCT-ND - Cut Tape (CT) UHW1A182MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1A182MPD1TD |
Description | CAP ALUM 1800UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1A182MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.82000 | €0.82 |
| 10 | €0.52100 | €5.21 |
| 50 | €0.39460 | €19.73 |
| 100 | €0.35440 | €35.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.28526 | €142.63 |
| 1.000 | €0.26344 | €263.44 |
| 1.500 | €0.25244 | €378.66 |
| 2.500 | €0.24016 | €600.40 |
| 3.500 | €0.23294 | €815.29 |
| 5.000 | €0.22597 | €1,129.85 |
| Unit Price without VAT: | €0.82000 |
|---|---|
| Unit Price with VAT: | €0.98400 |

