



UHV1A471MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1A471MPD1TDCT-ND - Cut Tape (CT) UHV1A471MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A471MPD1TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 59 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1A471MPD1TA | Nichicon | 1.493 | 493-UHE1A471MPD1TACT-ND | €0.42000 | Parametric Equivalent |
| UHE1A471MPD1TD | Nichicon | 11.574 | 493-15226-1-ND | €0.41000 | Parametric Equivalent |
| UHV1A471MPD | Nichicon | 2.380 | 493-15289-ND | €0.48000 | Parametric Equivalent |
| UHV1A471MPD1TA | Nichicon | 2.000 | 493-UHV1A471MPD1TACT-ND | €0.59000 | Parametric Equivalent |
| UHV1C471MPD | Nichicon | 2.274 | 493-15298-ND | €0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36500 | €3.65 |
| 50 | €0.27260 | €13.63 |
| 100 | €0.24340 | €24.34 |
| 500 | €0.19292 | €96.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.17700 | €177.00 |
| 2.000 | €0.16375 | €327.50 |
| 3.000 | €0.15706 | €471.18 |
| 5.000 | €0.14960 | €748.00 |
| 7.000 | €0.14522 | €1,016.54 |
| 10.000 | €0.14098 | €1,409.80 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

