



UHV0J152MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV0J152MPD1TDCT-ND - Cut Tape (CT) UHV0J152MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV0J152MPD1TD |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J152MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Part Status Not For New Designs | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV0J152MPD | Nichicon | 1.128 | 493-15272-ND | €0.88000 | Parametric Equivalent |
| UHV0J152MPD1TA | Nichicon | 1.000 | 493-UHV0J152MPD1TACT-ND | €0.86000 | Parametric Equivalent |
| UHV1A152MPD6TA | Nichicon | 978 | 493-UHV1A152MPD6TACT-ND | €0.92000 | Parametric Equivalent |
| UHV1A152MPD6TD | Nichicon | 917 | 493-UHV1A152MPD6TDCT-ND | €0.92000 | Parametric Equivalent |
| 10ZLH1500MEFC8X20 | Rubycon | 5.271 | 1189-1717-ND | €0.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.86000 | €0.86 |
| 10 | €0.54500 | €5.45 |
| 50 | €0.41340 | €20.67 |
| 100 | €0.37160 | €37.16 |
| 500 | €0.29964 | €149.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.21131 | €211.31 |
| 2.000 | €0.19607 | €392.14 |
| 3.000 | €0.18837 | €565.11 |
| 5.000 | €0.17979 | €898.95 |
| 7.000 | €0.17475 | €1,223.25 |
| 10.000 | €0.16988 | €1,698.80 |
| Unit Price without VAT: | €0.86000 |
|---|---|
| Unit Price with VAT: | €1.03200 |

