UHM0J102MPD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nichicon
In Stock: 582
Unit Price: €0.49000
Datasheet

Similar


Nichicon
In Stock: 6.725
Unit Price: €0.39000
Datasheet

Similar


Nichicon
In Stock: 1.409
Unit Price: €0.81000
Datasheet

Similar


Rubycon
In Stock: 298
Unit Price: €0.61000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.65000
Datasheet

Similar


Panasonic Industry
In Stock: 2.616
Unit Price: €0.65000
Datasheet

Similar


Chemi-Con
In Stock: 654
Unit Price: €0.81000
Datasheet
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHM0J102MPD

DigiKey Part Number
UHM0J102MPD-ND
Manufacturer
Manufacturer Product Number
UHM0J102MPD
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHM0J102MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Impedance
28 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes