



UHE2A270MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE2A270MPD1TACT-ND - Cut Tape (CT) UHE2A270MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE2A270MPD1TA |
Description | CAP ALUM 27UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 27 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A270MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 143 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 260 mA @ 100 kHz |
Part Status Active | Impedance 630 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.30200 | €3.02 |
| 50 | €0.22400 | €11.20 |
| 100 | €0.19940 | €19.94 |
| 500 | €0.15670 | €78.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.14324 | €143.24 |
| 2.000 | €0.13205 | €264.10 |
| 3.000 | €0.12640 | €379.20 |
| 5.000 | €0.12009 | €600.45 |
| 7.000 | €0.11639 | €814.73 |
| 10.000 | €0.11281 | €1,128.10 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.57600 |

