



UHE1E681MHD6TO | |
|---|---|
DigiKey Part Number | 493-15241-1-ND - Cut Tape (CT) 493-15241-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E681MHD6TO |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E681MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.088 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Impedance | 49 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.63200 | €6.32 |
| 50 | €0.48160 | €24.08 |
| 100 | €0.43400 | €43.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.35196 | €175.98 |
| 1.000 | €0.32613 | €326.13 |
| 1.500 | €0.31309 | €469.63 |
| 2.500 | €0.29855 | €746.38 |
| 3.500 | €0.29000 | €1,015.00 |
| 5.000 | €0.28175 | €1,408.75 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |

