UHE1A681MPT6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 2.327
Unit Price: €0.56000
Datasheet

Similar


Nichicon
In Stock: 3.193
Unit Price: €0.53000
Datasheet

Similar


Panasonic Industry
In Stock: 3.733
Unit Price: €0.65000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.65000
Datasheet

Similar


Panasonic Industry
In Stock: 664
Unit Price: €0.64000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.18188
Datasheet
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1A681MPT6

DigiKey Part Number
UHE1A681MPT6-ND
Manufacturer
Manufacturer Product Number
UHE1A681MPT6
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A681MPT6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
648.75 mA @ 120 Hz
Ripple Current @ High Frequency
865 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes