680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1A681MPD1TA

DigiKey Part Number
493-UHE1A681MPD1TACT-ND - Cut Tape (CT)
UHE1A681MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1A681MPD1TA
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A681MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Ripple Current @ High Frequency
840 mA @ 100 kHz
Impedance
87 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.56000€0.56
10€0.35000€3.50
50€0.26120€13.06
100€0.23300€23.30
500€0.18436€92.18
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.16900€169.00
2.000€0.15624€312.48
3.000€0.14978€449.34
5.000€0.14259€712.95
7.000€0.13837€968.59
10.000€0.13428€1,342.80
Manufacturers Standard Package
Unit Price without VAT:€0.56000
Unit Price with VAT:€0.67200