UHE1A562MHT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: €0.67830
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: €1.02484
Datasheet

Similar


Nichicon
In Stock: 587
Unit Price: €1.88000
Datasheet

Similar


Nichicon
In Stock: 382
Unit Price: €1.84000
Datasheet

Direct


Rubycon
In Stock: 482
Unit Price: €2.12000
Datasheet

Direct


Panasonic Industry
In Stock: 180
Unit Price: €2.01000
Datasheet

Direct


Panasonic Industry
In Stock: 806
Unit Price: €1.92000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: €0.67746
Datasheet

Similar


Panasonic Industry
In Stock: 1.370
Unit Price: €1.89000
Datasheet

Similar


Panasonic Industry
In Stock: 250
Unit Price: €1.92000
Datasheet
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1A562MHT

DigiKey Part Number
UHE1A562MHT-ND
Manufacturer
Manufacturer Product Number
UHE1A562MHT
Description
CAP ALUM 5600UF 20% 10V RADIAL
Customer Reference
Detailed Description
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A562MHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.68 A @ 120 Hz
Ripple Current @ High Frequency
3.35 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes