



UHE0J681MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHE0J681MPD1TDCT-ND - Cut Tape (CT) UHE0J681MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE0J681MPD1TD |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE0J681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.33100 | €3.31 |
| 50 | €0.24680 | €12.34 |
| 100 | €0.22000 | €22.00 |
| 500 | €0.17356 | €86.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.15894 | €158.94 |
| 2.000 | €0.14678 | €293.56 |
| 3.000 | €0.14064 | €421.92 |
| 5.000 | €0.13379 | €668.95 |
| 7.000 | €0.12976 | €908.32 |
| 10.000 | €0.12587 | €1,258.70 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.64800 |

