150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD1V151MPD1TA

DigiKey Part Number
493-UHD1V151MPD1TACT-ND - Cut Tape (CT)
UHD1V151MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD1V151MPD1TA
Description
CAP ALUM 150UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD1V151MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
532 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
760 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
72 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1V151MPD1TANichicon2.895493-UHE1V151MPD1TACT-ND€0.41000Upgrade
UHD1V151MPD1TDNichicon2.000493-UHD1V151MPD1TDCT-ND€0.59000Parametric Equivalent
UHV1V151MPDNichicon1.068493-16802-ND€0.48000Parametric Equivalent
UHV1V151MPD1TANichicon1.923493-UHV1V151MPD1TACT-ND€0.70000Parametric Equivalent
UPW1V151MPD1TANichicon1.997493-UPW1V151MPD1TACT-ND€0.50000Parametric Equivalent
In-Stock: 1.980
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.61000€0.61
10€0.38400€3.84
50€0.28720€14.36
100€0.25670€25.67
500€0.20388€101.94
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000€0.18721€187.21
2.000€0.17335€346.70
3.000€0.16636€499.08
5.000€0.15856€792.80
7.000€0.15398€1,077.86
10.000€0.14955€1,495.50
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.73200