



UHD0J152MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHD0J152MPD1TDCT-ND - Cut Tape (CT) UHD0J152MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD0J152MPD1TD |
Description | CAP ALUM 1500UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD0J152MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.456 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Not For New Designs | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1C152MPD1TD | Nichicon | 995 | 493-UHV1C152MPD1TDCT-ND | €1.01000 | Upgrade |
| UHW1C152MPD1TD | Nichicon | 919 | 493-UHW1C152MPD1TDCT-ND | €1.24000 | Upgrade |
| UHE0J152MPD | Nichicon | 2.191 | 493-1470-ND | €0.65000 | Parametric Equivalent |
| UHE0J152MPD1TD | Nichicon | 647 | 493-15217-1-ND | €0.65000 | Parametric Equivalent |
| UPA0J152MPD3 | Nichicon | 0 | UPA0J152MPD3-ND | €0.23009 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40800 | €4.08 |
| 50 | €0.30620 | €15.31 |
| 100 | €0.27380 | €27.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.21802 | €109.01 |
| 1.000 | €0.20042 | €200.42 |
| 1.500 | €0.19155 | €287.32 |
| 2.500 | €0.18164 | €454.10 |
| 3.500 | €0.17582 | €615.37 |
| 5.000 | €0.17019 | €850.95 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

