



UFW1V471MPD1TD | |
|---|---|
DigiKey Part Number | 493-11045-1-ND - Cut Tape (CT) 493-11045-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1V471MPD1TD |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1V471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 945 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1V471MPD1TD | Nichicon | 15.262 | 493-4669-1-ND | €1.42000 | Direct |
| UFW1V471MPD | Nichicon | 1.203 | 493-15160-ND | €0.72000 | Parametric Equivalent |
| UKW1V471MPD | Nichicon | 1.410 | 493-15513-ND | €1.02000 | Parametric Equivalent |
| UKW1V471MPD1TD | Nichicon | 3.814 | 493-10747-1-ND | €1.06000 | Parametric Equivalent |
| UVK1V471MPD | Nichicon | 387 | 493-17338-ND | €0.59000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.42100 | €4.21 |
| 50 | €0.31600 | €15.80 |
| 100 | €0.28280 | €28.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.22546 | €112.73 |
| 1.000 | €0.20738 | €207.38 |
| 1.500 | €0.19827 | €297.41 |
| 2.500 | €0.18809 | €470.23 |
| 3.500 | €0.18211 | €637.38 |
| 5.000 | €0.17633 | €881.65 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.80400 |

