



UFW1V221MPD1TD | |
|---|---|
DigiKey Part Number | 493-11039-1-ND - Cut Tape (CT) 493-11039-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1V221MPD1TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1V221MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 555 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1V221MPD | Nichicon | 368 | 493-15158-ND | €0.54000 | Direct |
| UKW1H221MPD1TD | Nichicon | 1.380 | 493-10749-1-ND | €0.97000 | Direct |
| UFW1H221MPD1TD | Nichicon | 3.324 | 493-11007-1-ND | €0.82000 | Upgrade |
| UHD1V221MPD6TD | Nichicon | 657 | 493-17392-1-ND | €0.54000 | Upgrade |
| UHE1V221MPD6TD | Nichicon | 45.700 | 493-14552-1-ND | €0.59000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.44300 | €4.43 |
| 50 | €0.33340 | €16.67 |
| 100 | €0.29850 | €29.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.23854 | €119.27 |
| 1.000 | €0.21964 | €219.64 |
| 1.500 | €0.21009 | €315.13 |
| 2.500 | €0.19945 | €498.62 |
| 3.500 | €0.19319 | €676.16 |
| 5.000 | €0.18715 | €935.75 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.85200 |

