220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW1V221MPD1TD

DigiKey Part Number
493-11039-1-ND - Cut Tape (CT)
493-11039-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1V221MPD1TD
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1V221MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
370 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
555 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UFW1V221MPDNichicon368493-15158-ND€0.54000Direct
UKW1H221MPD1TDNichicon1.380493-10749-1-ND€0.97000Direct
UFW1H221MPD1TDNichicon3.324493-11007-1-ND€0.82000Upgrade
UHD1V221MPD6TDNichicon657493-17392-1-ND€0.54000Upgrade
UHE1V221MPD6TDNichicon45.700493-14552-1-ND€0.59000Upgrade
In-Stock: 1.776
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.71000€0.71
10€0.44300€4.43
50€0.33340€16.67
100€0.29850€29.85
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.23854€119.27
1.000€0.21964€219.64
1.500€0.21009€315.13
2.500€0.19945€498.62
3.500€0.19319€676.16
5.000€0.18715€935.75
Manufacturers Standard Package
Unit Price without VAT:€0.71000
Unit Price with VAT:€0.85200