



UFW1V102MHD1TO | |
|---|---|
DigiKey Part Number | 493-11036-1-ND - Cut Tape (CT) 493-11036-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1V102MHD1TO |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1V102MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.265 A @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.40000 | €1.40 |
| 10 | €0.90700 | €9.07 |
| 50 | €0.70120 | €35.06 |
| 100 | €0.63610 | €63.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.52394 | €261.97 |
| 1.000 | €0.48861 | €488.61 |
| 1.500 | €0.47079 | €706.18 |
| 2.500 | €0.45092 | €1,127.30 |
| 3.500 | €0.43925 | €1,537.38 |
| 5.000 | €0.42797 | €2,139.85 |
| Unit Price without VAT: | €1.40000 |
|---|---|
| Unit Price with VAT: | €1.68000 |

