



UFW1A103MHD | |
|---|---|
DigiKey Part Number | 493-10964-ND |
Manufacturer | |
Manufacturer Product Number | UFW1A103MHD |
Description | CAP ALUM 10000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1A103MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.875 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.398" (35.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109CKE016M | CORNELL DUBILIER KNOWLES | 1.212 | 1572-1671-ND | €3.68000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.56000 | €2.56 |
| 10 | €1.70600 | €17.06 |
| 50 | €1.35320 | €67.66 |
| 300 | €1.10260 | €330.78 |
| 600 | €1.03358 | €620.15 |
| 1.200 | €0.97623 | €1,171.48 |
| 2.700 | €0.92137 | €2,487.70 |
| 5.100 | €0.88597 | €4,518.45 |
| Unit Price without VAT: | €2.56000 |
|---|---|
| Unit Price with VAT: | €3.07200 |

