1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UES1C102MHM1TN

DigiKey Part Number
493-UES1C102MHM1TNCT-ND - Cut Tape (CT)
UES1C102MHM1TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UES1C102MHM1TN
Description
CAP ALUM 1000UF 20% 16V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000µF 16V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES1C102MHM1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Bi-Polar
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Lead Spacing
0.295" (7.50mm)
Part Status
Active
Size / Dimension
0.630" Dia (16.00mm)
Capacitance
Height - Seated (Max)
1.043" (26.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
16 V
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UEP1E102MHD1TNNichicon209493-UEP1E102MHD1TNCT-ND€2.07000Upgrade
UES1C102MHMNichicon1.167493-15018-ND€1.70000Parametric Equivalent
ECE-A1EN102UPanasonic Industry70P1184-ND€2.09000Parametric Equivalent
In-Stock: 107
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€1.70000€1.70
10€1.11300€11.13
50€0.86720€43.36
100€0.78970€78.97
Tape & Box (TB)
QuantityUnit PriceExt Price
250€0.70696€176.74
500€0.65644€328.22
750€0.63096€473.22
1.250€0.60254€753.17
1.750€0.58585€1,025.24
2.500€0.56971€1,424.28
Manufacturers Standard Package
Unit Price without VAT:€1.70000
Unit Price with VAT:€2.04000