



UDB1H2R2MPM1TD | |
|---|---|
DigiKey Part Number | 493-13360-1-ND - Cut Tape (CT) 493-13360-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UDB1H2R2MPM1TD |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UDB1H2R2MPM1TD Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 320 mA @ 9 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UDB1H2R2MPM | Nichicon | 3.382 | 493-17613-ND | €0.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.50100 | €5.01 |
| 50 | €0.37880 | €18.94 |
| 100 | €0.34000 | €34.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.27310 | €136.55 |
| 1.000 | €0.25204 | €252.04 |
| 1.500 | €0.24141 | €362.12 |
| 2.500 | €0.22954 | €573.85 |
| 3.500 | €0.22257 | €779.00 |
| 5.000 | €0.21584 | €1,079.20 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

