



UCZ1V680MCL1GS | |
|---|---|
DigiKey Part Number | 493-4320-2-ND - Tape & Reel (TR) 493-4320-1-ND - Cut Tape (CT) 493-4320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V680MCL1GS |
Description | CAP ALUM 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1V680MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.00000 | €1.00 |
| 10 | €0.63700 | €6.37 |
| 50 | €0.48640 | €24.32 |
| 100 | €0.43840 | €43.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.35574 | €177.87 |
| 1.000 | €0.32974 | €329.74 |
| 1.500 | €0.31663 | €474.95 |
| 2.500 | €0.30201 | €755.02 |
| 3.500 | €0.29341 | €1,026.93 |
| 5.000 | €0.28510 | €1,425.50 |
| Unit Price without VAT: | €1.00000 |
|---|---|
| Unit Price with VAT: | €1.20000 |

