
UCZ1V122MNJ1MS | |
|---|---|
DigiKey Part Number | UCZ1V122MNJ1MTR-ND - Tape & Reel (TR) 493-UCZ1V122MNJ1MSCT-ND - Cut Tape (CT) 493-UCZ1V122MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1V122MNJ1MS |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 45mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Lifetime @ Temp. | 3500 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.3 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.44000 | €2.44 |
| 10 | €1.69400 | €16.94 |
| 50 | €1.39680 | €69.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €1.27896 | €159.87 |
| 250 | €1.20796 | €301.99 |
| 375 | €1.17240 | €439.65 |
| 625 | €1.13304 | €708.15 |
| 875 | €1.11001 | €971.26 |
| 1.250 | €1.08786 | €1,359.83 |
| Unit Price without VAT: | €2.44000 |
|---|---|
| Unit Price with VAT: | €2.92800 |

