



UCZ1K100MCL1GS | |
|---|---|
DigiKey Part Number | 493-7040-2-ND - Tape & Reel (TR) 493-7040-1-ND - Cut Tape (CT) 493-7040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1K100MCL1GS |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1K100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 750mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.88000 | €0.88 |
| 10 | €0.56300 | €5.63 |
| 50 | €0.42740 | €21.37 |
| 100 | €0.38450 | €38.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.31050 | €155.25 |
| 1.000 | €0.28716 | €287.16 |
| 1.500 | €0.27539 | €413.09 |
| 2.500 | €0.26226 | €655.65 |
| 3.500 | €0.25454 | €890.89 |
| 5.000 | €0.24708 | €1,235.40 |
| Unit Price without VAT: | €0.88000 |
|---|---|
| Unit Price with VAT: | €1.05600 |

