6.8 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCYW66R8MPD1TD

DigiKey Part Number
493-13354-1-ND - Cut Tape (CT)
493-13354-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCYW66R8MPD1TD
Description
CAP ALUM 6.8UF 20% 420V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCYW66R8MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
105 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
210 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2W6R8MPD1TDNichicon727493-13888-1-ND€1.10000Upgrade
EKXF451ELL6R8MJ16SChemi-Con593565-EKXF451ELL6R8MJ16S-ND€1.05000Parametric Equivalent
In-Stock: 465
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.99000€0.99
10€0.62800€6.28
50€0.47880€23.94
100€0.43160€43.16
Tape & Box (TB)
QuantityUnit PriceExt Price
500€0.35012€175.06
1.000€0.32446€324.46
1.500€0.31151€467.26
2.500€0.29706€742.65
3.500€0.28857€1,010.00
5.000€0.28037€1,401.85
Manufacturers Standard Package
Unit Price without VAT:€0.99000
Unit Price with VAT:€1.18800