27 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
27 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCY2V270MPD9

DigiKey Part Number
493-6834-ND
Manufacturer
Manufacturer Product Number
UCY2V270MPD9
Description
CAP ALUM 27UF 20% 350V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
27 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCY2V270MPD9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
255 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
510 mA @ 100 kHz
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
1.043" (26.50mm)
Lifetime @ Temp.
12000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.152
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.41000€1.41
10€0.91300€9.13
50€0.70580€35.29
200€0.58595€117.19
600€0.51788€310.73
1.000€0.49242€492.42
2.600€0.45321€1,178.35
5.000€0.43160€2,158.00
Manufacturers Standard Package
Unit Price without VAT:€1.41000
Unit Price with VAT:€1.69200