



UCY2G120MPD | |
|---|---|
DigiKey Part Number | 493-16722-ND |
Manufacturer | |
Manufacturer Product Number | UCY2G120MPD |
Description | CAP ALUM 12UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G120MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.10000 | €1.10 |
| 10 | €0.70600 | €7.06 |
| 50 | €0.54100 | €27.05 |
| 100 | €0.48870 | €48.87 |
| 500 | €0.39846 | €199.23 |
| 1.400 | €0.35802 | €501.23 |
| 2.800 | €0.33644 | €942.03 |
| 5.600 | €0.31851 | €1,783.66 |
| Unit Price without VAT: | €1.10000 |
|---|---|
| Unit Price with VAT: | €1.32000 |

