



UCY2C151MHD9 | |
|---|---|
DigiKey Part Number | 493-6961-ND |
Manufacturer | |
Manufacturer Product Number | UCY2C151MHD9 |
Description | CAP ALUM 150UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C151MHD9 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.52 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.70000 | €1.70 |
| 10 | €1.11300 | €11.13 |
| 50 | €0.86760 | €43.38 |
| 100 | €0.79010 | €79.01 |
| 500 | €0.65670 | €328.35 |
| 1.000 | €0.61472 | €614.72 |
| 2.500 | €0.56995 | €1,424.88 |
| 5.000 | €0.54267 | €2,713.35 |
| Unit Price without VAT: | €1.70000 |
|---|---|
| Unit Price with VAT: | €2.04000 |

