



UCX1H101MCL1GS | |
|---|---|
DigiKey Part Number | 493-13627-2-ND - Tape & Reel (TR) 493-13627-1-ND - Cut Tape (CT) 493-13627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1H101MCL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1H101MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 200mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1H101MCS1GS | Nichicon | 1.573 | 493-13626-1-ND | €1.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.15000 | €1.15 |
| 10 | €0.73900 | €7.39 |
| 50 | €0.56740 | €28.37 |
| 100 | €0.51280 | €51.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.41898 | €209.49 |
| 1.000 | €0.38942 | €389.42 |
| 1.500 | €0.37449 | €561.74 |
| 2.500 | €0.35786 | €894.65 |
| 3.500 | €0.34808 | €1,218.28 |
| 5.000 | €0.33864 | €1,693.20 |
| Unit Price without VAT: | €1.15000 |
|---|---|
| Unit Price with VAT: | €1.38000 |

