



UCX1E102MNS1MS | |
|---|---|
DigiKey Part Number | 493-13573-2-ND - Tape & Reel (TR) 493-13573-1-ND - Cut Tape (CT) 493-13573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1E102MNS1MS |
Description | CAP ALUM 1000UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1E102MNS1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Not For New Designs | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
ESR (Equivalent Series Resistance) 70mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCX1E102MNJ1MS | Nichicon | 551 | 493-UCX1E102MNJ1MSCT-ND | €2.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.66000 | €2.66 |
| 10 | €1.78300 | €17.83 |
| 50 | €1.41660 | €70.83 |
| 100 | €1.30100 | €130.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €1.20500 | €241.00 |
| 400 | €1.12515 | €450.06 |
| 600 | €1.08490 | €650.94 |
| 1.000 | €1.04000 | €1,040.00 |
| 1.400 | €1.01361 | €1,419.05 |
| 2.000 | €0.98812 | €1,976.24 |
| Unit Price without VAT: | €2.66000 |
|---|---|
| Unit Price with VAT: | €3.19200 |

