



UCW1V330MCL1GS | |
|---|---|
DigiKey Part Number | 493-9431-2-ND - Tape & Reel (TR) 493-9431-1-ND - Cut Tape (CT) 493-9431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1V330MCL1GS |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1V330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 115 mA @ 120 Hz | |
Ripple Current @ High Frequency | 230 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.343" (8.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.34900 | €3.49 |
| 50 | €0.26040 | €13.02 |
| 100 | €0.23230 | €23.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.17306 | €138.45 |
| 1.600 | €0.15954 | €255.26 |
| 2.400 | €0.15271 | €366.50 |
| 4.000 | €0.14510 | €580.40 |
| 5.600 | €0.14063 | €787.53 |
| 8.000 | €0.13631 | €1,090.48 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.67200 |

