



UCW1E471MNL1GS | |
|---|---|
DigiKey Part Number | 493-9424-2-ND - Tape & Reel (TR) 493-9424-1-ND - Cut Tape (CT) 493-9424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCW1E471MNL1GS |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCW1E471MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.49900 | €4.99 |
| 50 | €0.37680 | €18.84 |
| 100 | €0.33820 | €33.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.27166 | €135.83 |
| 1.000 | €0.25068 | €250.68 |
| 1.500 | €0.24009 | €360.13 |
| 2.500 | €0.22828 | €570.70 |
| 3.500 | €0.22133 | €774.65 |
| 5.000 | €0.21463 | €1,073.15 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

