



UCQ1E221MCL1GS | |
|---|---|
DigiKey Part Number | 493-17815-2-ND - Tape & Reel (TR) 493-17815-1-ND - Cut Tape (CT) 493-17815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1E221MCL1GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1E221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 375 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.49000 | €1.49 |
| 10 | €0.96700 | €9.67 |
| 50 | €0.74940 | €37.47 |
| 100 | €0.68050 | €68.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.56204 | €281.02 |
| 1.000 | €0.52473 | €524.73 |
| 1.500 | €0.50591 | €758.87 |
| 2.500 | €0.48493 | €1,212.33 |
| 3.500 | €0.47260 | €1,654.10 |
| 5.000 | €0.46069 | €2,303.45 |
| Unit Price without VAT: | €1.49000 |
|---|---|
| Unit Price with VAT: | €1.78800 |

