
UCM1K751MNS1MS | |
|---|---|
DigiKey Part Number | UCM1K751MNS1MTR-ND - Tape & Reel (TR) 493-UCM1K751MNS1MSCT-ND - Cut Tape (CT) 493-UCM1K751MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1K751MNS1MS |
Description | CAP ALUM 80V POLAR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 750 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.07 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.14 A @ 100 kHz | |
Impedance | 63 mOhms | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.886" (22.50mm) | |
Surface Mount Land Size | 0.752" L x 0.752" W (19.10mm x 19.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.69000 | €3.69 |
| 10 | €2.64100 | €26.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €2.14520 | €160.89 |
| 150 | €2.02987 | €304.48 |
| 225 | €1.97209 | €443.72 |
| 375 | €1.90805 | €715.52 |
| 525 | €1.87063 | €982.08 |
| 750 | €1.83461 | €1,375.96 |
| Unit Price without VAT: | €3.69000 |
|---|---|
| Unit Price with VAT: | €4.42800 |

