Parametric Equivalent




UCM1J621MNJ1MS | |
|---|---|
DigiKey Part Number | UCM1J621MNJ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCM1J621MNJ1MS |
Description | CAP ALUM 620UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 620 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 870 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.74 A @ 100 kHz |
Part Status Active | Impedance 82 mOhms |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.673" L x 0.673" W (17.10mm x 17.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCM1J621MNS1MS | Nichicon | 45 | 493-UCM1J621MNS1MSCT-ND | €3.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | €1.34168 | €167.71 |
| Unit Price without VAT: | €1.34168 |
|---|---|
| Unit Price with VAT: | €1.61002 |


