



UCM1H162MNJ1MS | |
|---|---|
DigiKey Part Number | UCM1H162MNJ1TR-ND - Tape & Reel (TR) UCM1H162MNJ1CT-ND - Cut Tape (CT) UCM1H162MNJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1H162MNJ1MS |
Description | CAP ALUM 1600UF 20% 50V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1H162MNJ1MS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.275 A @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.55 A @ 100 kHz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.886" (22.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.05000 | €4.05 |
| 10 | €2.77200 | €27.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | €2.14147 | €160.61 |
| 150 | €1.99167 | €298.75 |
| 225 | €1.91613 | €431.13 |
| 375 | €1.83192 | €686.97 |
| 525 | €1.78242 | €935.77 |
| 750 | €1.73460 | €1,300.95 |
| Unit Price without VAT: | €4.05000 |
|---|---|
| Unit Price with VAT: | €4.86000 |

