



UCJ1A221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9388-2-ND - Tape & Reel (TR) 493-9388-1-ND - Cut Tape (CT) 493-9388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1A221MCL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1A221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 125 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.48200 | €4.82 |
| 50 | €0.36340 | €18.17 |
| 100 | €0.32580 | €32.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.26120 | €130.60 |
| 1.000 | €0.24082 | €240.82 |
| 1.500 | €0.23053 | €345.80 |
| 2.500 | €0.21906 | €547.65 |
| 3.500 | €0.21231 | €743.09 |
| 5.000 | €0.20579 | €1,028.95 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

