



UCA2G330MHD1TN | |
|---|---|
DigiKey Part Number | 493-4773-1-ND - Cut Tape (CT) 493-4773-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCA2G330MHD1TN |
Description | CAP ALUM 33UF 20% 400V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2G330MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G330MHD3TN | Nichicon | 97 | 493-4826-1-ND | €2.22000 | MFR Recommended |
| 400BXC33MEFCGC16X20 | Rubycon | 0 | 400BXC33MEFCGC16X20-ND | €0.67775 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.68000 | €1.68 |
| 10 | €1.10000 | €11.00 |
| 50 | €0.85660 | €42.83 |
| 100 | €0.78000 | €78.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.67248 | €168.12 |
| Unit Price without VAT: | €1.68000 |
|---|---|
| Unit Price with VAT: | €2.01600 |

