



UCA2E101MHD6 | |
|---|---|
DigiKey Part Number | 493-16691-ND |
Manufacturer | |
Manufacturer Product Number | UCA2E101MHD6 |
Description | CAP ALUM 100UF 20% 250V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCA2E101MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 672.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.345 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2E101MHD | Nichicon | 8.838 | 493-5871-ND | €1.73000 | MFR Recommended |
| UCY2V101MHD3 | Nichicon | 37 | UCY2V101MHD3-ND | €3.09000 | Upgrade |
| UCA2E101MHD | Nichicon | 201 | 493-14916-ND | €2.16000 | Similar |
| UPT2E101MHD | Nichicon | 336 | 493-5688-ND | €2.22000 | Similar |
| 400BXW100MEFR18X25 | Rubycon | 4.905 | 1189-3161-ND | €3.31000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.40000 | €2.40 |
| 10 | €1.59800 | €15.98 |
| 50 | €1.26400 | €63.20 |
| Unit Price without VAT: | €2.40000 |
|---|---|
| Unit Price with VAT: | €2.88000 |

