



UBY2A221MHL1TO | |
|---|---|
DigiKey Part Number | 493-17777-1-ND - Cut Tape (CT) 493-17777-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY2A221MHL1TO |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 54mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY2A221MHL1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 54mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.26 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.52 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.21000 | €2.21 |
| 10 | €1.46400 | €14.64 |
| 50 | €1.15440 | €57.72 |
| 100 | €1.05630 | €105.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.88808 | €444.04 |
| 1.000 | €0.83512 | €835.12 |
| 1.500 | €0.80841 | €1,212.62 |
| 2.500 | €0.77863 | €1,946.58 |
| 3.500 | €0.76114 | €2,663.99 |
| 5.000 | €0.74424 | €3,721.20 |
| Unit Price without VAT: | €2.21000 |
|---|---|
| Unit Price with VAT: | €2.65200 |

