Parametric Equivalent




UBY1H132MHL3 | |
|---|---|
DigiKey Part Number | UBY1H132MHL3-ND |
Manufacturer | |
Manufacturer Product Number | UBY1H132MHL3 |
Description | CAP ALUM 1300UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 38mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY1H132MHL3 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.878 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.13 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGPD500ELL132MM20H | Chemi-Con | 444 | 565-EGPD500ELL132MM20H-ND | €3.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €1.02915 | €411.66 |
| Unit Price without VAT: | €1.02915 |
|---|---|
| Unit Price with VAT: | €1.23498 |


