



UBW1V471MHD1TO | |
|---|---|
DigiKey Part Number | 493-13182-1-ND - Cut Tape (CT) 493-13182-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1V471MHD1TO |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1V471MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 665 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.33 A @ 100 kHz |
Part Status Active | Impedance 58 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 3000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.50000 | €1.50 |
| 10 | €0.97400 | €9.74 |
| 50 | €0.75500 | €37.75 |
| 100 | €0.68600 | €68.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.56700 | €283.50 |
| 1.000 | €0.52954 | €529.54 |
| 1.500 | €0.51064 | €765.96 |
| 2.500 | €0.48958 | €1,223.95 |
| 3.500 | €0.47720 | €1,670.20 |
| 5.000 | €0.46524 | €2,326.20 |
| Unit Price without VAT: | €1.50000 |
|---|---|
| Unit Price with VAT: | €1.80000 |

